
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DSC1001CI1-048.0000 | 160 | 110 | 7h | ||||||||
| Future Electronics | DSC1001CI1-048.0000 | 770 | 110 | Tube | ||||||||
| NAC Semi | XSFP00000355597 | 660 | 220 | 22h | ||||||||
| DigiKey | 150-DSC1001CI1-048.0000-ND | 100 | 1 | Strip | ||||||||
| Microchip | DSC1001CI1-048.0000 | 1,720 | 25 | Tube | 1h |
Download datasheets and manufacturer documentation for Microchip DSC1001CI1-048.0000.
Download Microchip DSC1001CI1-048.0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1001CI1-048.0000 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1001CI1-048.0000.