Microchip DSC1001CI1-033.0000

MEMS Oscillator, 33 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CI1-033.0000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
+888%

CAD Models

Download Microchip DSC1001CI1-033.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.714
$ 0.714
Stock
55,261
54,290
54,290
Authorized Distributors
6
6
6
Frequency
33 MHz
-
-
Frequency Stability
10 ppm
-
-
Max Supply Current
7.2 mA
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
-
-

Supply Chain

Projected EOL Date2044-04-21
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS Oscillator, 33 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001
Silicon Oscillator 33MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
MEMS Oscillator, 33 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Microchip DSC1001CI1-033.0000 provided by its distributors.

MEMS Oscillator, 33 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 33MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
Oscillator MEMS 33MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.