Microchip DSC1001CE2-003.5800T

Silicon Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CE2-003.5800T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip DSC1001CE2-003.5800T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 0.7
Stock
26,887
61,666
Authorized Distributors
4
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
3.58 MHz
3.58 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-01-12
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001CE2-003.5800T provided by its distributors.

Silicon Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
MEMS Oscillator, 3.58 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
Mems Oscillator, Low Power, -20C-70C, 25Ppm, 4 Vdfn 3.2X2.5X0.9Mm T/R
MEMS OSC, LVCMOS, 3.58MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
Oscillator MEMS 3.58MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 3.5800MHZ LVCMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.