Microchip DSC1001CE2-001.8432

MEMS OSC, LVCMOS, 1.8432MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CE2-001.8432.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip DSC1001CE2-001.8432 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.727
Stock
46,667
68,651
Authorized Distributors
4
4
Frequency
1.8432 MHz
1.8432 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
6.3 mA
6.3 mA
Operating Supply Voltage
-
3.3 V
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS OSC XO 1.8432MHZ CMOS SMD
Oscillator MEMS 1.8432MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 1.8432MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 18.432MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Microchip DSC1001CE2-001.8432 provided by its distributors.

MEMS OSC, LVCMOS, 1.8432MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
Oscillator MEMS 1.8432MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
MEMS OSCILLATOR, LOW POWER, -20C-70C, 25PPM
Mems O , L P , -20C-70C, 25 4 Vdfn 3.2 2.5 0.9 Tube
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 1.8432MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.