Microchip DSC1001CE1-024.0000

MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CE1-024.0000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip DSC1001CE1-024.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 1.55
$ 1.55
Stock
60,299
130,378
130,378
Authorized Distributors
6
6
6
Frequency
24 MHz
24 MHz
24 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
6.3 mA
15 mA
15 mA
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
Standard, Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-01-27
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

In a Pack of 5, Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, DSC1001DI1-024.0000
MEMS Oscillator, 24 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator, 24 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
CTS Components625M3I024M00000
SMD Crystal Oscillator 24MHz 1.8V 15pF 4-Pin CSMD T/R
Silicon Lab501JAA24M0000DAG
Mems Oscillator, Cmemsr, Si50x Series, 24 Mhz, 50 Ppm, 3.3 V, Smd, 2.5Mm X 2Mm, Cmos
Silicon Lab501JAA24M0000BAG
Oscillator MEMS 24MHz ±50ppm (Stability) LVCMOS 55% 3.3V 4-Pin DFN SMD Cut Tape

Descriptions

Descriptions of Microchip DSC1001CE1-024.0000 provided by its distributors.

MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Mems Osc, Lvcmos, 24Mhz, 50Ppm, 1.8-3.3V, -20 To 70C, 3.2 X 2.5Mm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology DSC1001CE1-024.0000

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.