
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1001CE1-022.1184T | 0 | 100 | Tape & Reel | 8h | |||||||
| Onlinecomponents.com | DSC1001CE1-022.1184T | 0 | 250 | Bulk | ||||||||
| Master Electronics | DSC1001CE1-022.1184T | 0 | 250 | |||||||||
| Avnet | DSC1001CE1-022.1184T | 0 | 1K | 1d | ||||||||
| Worldway Electronics | DSC1001CE1-022.1184T | 25,383 | 7 | 43m |
Download datasheets and manufacturer documentation for Microchip DSC1001CE1-022.1184T.
Download Microchip DSC1001CE1-022.1184T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1001CE1-022.1184T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1001CE1-022.1184T.