
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000109782 | 220 | 550 | 10h | ||||||||
| Onlinecomponents.com | DSC1001CE1-008.0000 | 0 | 25 | Bulk | ||||||||
| Microchip | DSC1001CE1-008.0000 | 0 | 25 | Tube | 2h | |||||||
| Master Electronics | DSC1001CE1-008.0000 | 0 | 25 | |||||||||
| Avnet | DSC1001CE1-008.0000 | 0 | 1100 | 22h |
Download datasheets and manufacturer documentation for Microchip DSC1001CE1-008.0000.
Download Microchip DSC1001CE1-008.0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1001CE1-008.0000 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1001CE1-008.0000.