Microchip DSC1001BL5-072.0000

Mems Oscillator, Low Power, Lvcmos, -40C-105C, 10PPM, 5X3.2MM, 4 Vdfn 3.2X5.0X0.9MM Tube
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BL5-072.0000.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
+18.71%

Alternate Parts

Price @ 1000
$ 1.34
$ 2.72
$ 2.72
Stock
50,546
99,366
99,366
Authorized Distributors
4
6
6
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
72 MHz
72 MHz
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Projected EOL Date2044-12-15
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip DSC1001BL5-072.0000 provided by its distributors.

MEMS OSCILLATOR, LOW POWER, LVCMOS, -40C-105C, 10PPM, 5X3.2MM, 4 VDFN 3.2X5.0X0.9MM TUBE
MEMS OSC, LVCMOS, 72MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm
Oscillator MEMS 72MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
Microchip DSC1001BL5-072.0000 振荡器
RS APAC
MEMS OSC XO 72.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.