Microchip DSC1001BL5-048.0000T

Mems Osc, Lvcmos, 48MHZ, 10PPM, 1.8-3.3V, -40 to 105C, 5.0X3.2MM
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BL5-048.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
+176%

CAD Models

Download Microchip DSC1001BL5-048.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.299
$ 2.539
$ 2.539
Stock
39,990
10,695
10,695
Authorized Distributors
4
6
6
Frequency
48 MHz
48 MHz
48 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
7.2 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Standard, Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-09-23
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low-Power Precision CMOS Oscillator 48MHz ±10ppm 1.8V to 3.3V 4-Pin CDFN T/R
Low-Power Precision CMOS Oscillator 48MHz 1.7V to 3.6V 10ppm 4-Pin Surface Mount T/R
MEMS Oscillator, 50 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Microchip DSC1001BL5-048.0000T provided by its distributors.

MEMS OSC, LVCMOS, 48MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm
Oscillator MEMS 48MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
MEMS OSCILLATOR, LOW POWER, -40C-105C, 10PPM
Mems O , L P , -40C-105C, 10 4 Vdfn 3.2 5.0 0.9 T/r
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 48.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.