Microchip DSC1001BL5-040.0000T

Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-105C, 10ppm
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BL5-040.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
+176%

CAD Models

Download Microchip DSC1001BL5-040.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.299
$ 1.21
$ 1.21
Stock
60,375
49,960
49,960
Authorized Distributors
4
6
6
Frequency
40 MHz
40 MHz
40 MHz
Frequency Stability
10 ppm
-
-
Max Supply Current
7.2 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Standard, Surface Mount
-
-

Supply Chain

Projected EOL Date2039-08-04
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 10ppm
MEMS OSC, LVCMOS, 40MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm
MEMS Oscillator, 44 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Microchip DSC1001BL5-040.0000T provided by its distributors.

Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-105C, 10ppm
MEMS OSC, LVCMOS, 40MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm
Oscillator MEMS 40MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.