Microchip DSC1001BI5-090.0000

MEMS Oscillator, 10 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, DSC1001
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BI5-090.0000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-36.46%

CAD Models

Download Microchip DSC1001BI5-090.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.34
$ 1.34
Stock
69,688
68,828
68,828
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
-
-
Number of Pins
4
4
4
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
90 MHz
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-06-22
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MEMS OSC, LVCMOS, 98.304MHz, 10PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
MEMS OSC, LVCMOS, 87.5MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
MEMS OSC, LVCMOS, 81MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm

Descriptions

Descriptions of Microchip DSC1001BI5-090.0000 provided by its distributors.

MEMS Oscillator, 10 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 90MHz, 10PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
Oscillator MEMS 90MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 90.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.