Microchip DSC1001BI1-012.0000T

Mems Osc, Lvcmos, 12MHZ, 50PPM, 1.8-3.3V, -40 to 85C, 5.0X3.2MM
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BI1-012.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-99.61%

CAD Models

Download Microchip DSC1001BI1-012.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.721
$ 0.721
Stock
48,006
111,640
111,640
Authorized Distributors
6
6
6
Frequency
12 MHz
-
-
Frequency Stability
50 ppm
-
-
Max Supply Current
6.3 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
-
-

Supply Chain

Projected EOL Date2039-11-24
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS Oscillator, 12 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-120-BN-TR
Oscillator XO 12MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-1633-120-BN-TR
Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
CTS Components636L3C012M00000
SMD Crystal Oscillator 12MHz 3.3V 30pF 4-Pin CSMD T/R
MEMS OSC, LVCMOS, 12MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm

Descriptions

Descriptions of Microchip DSC1001BI1-012.0000T provided by its distributors.

MEMS OSC, LVCMOS, 12MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100
MEMS Oscillator, Low Power, -40C-85C, 50ppm
Mems O , L P , -40C-85C, 50 4 Vdfn 3.2 5.0 0.9 T/r
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 12.0000MHZ CMOS SMD
1.8V~3.3V ¡À50ppm 12MHz 5mm*3.2mm*900¦Ìm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.