Microchip DSC1001BE1-066.6666

MEMS Oscillator, 66.6666 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, DSC1001
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BE1-066.6666.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-99.76%

CAD Models

Download Microchip DSC1001BE1-066.6666 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.731
$ 0.731
$ 0.731
Stock
64,326
77,207
77,207
Authorized Distributors
6
5
5
Frequency
-
66.6666 MHz
66.6666 MHz
Frequency Stability
-
50 ppm
50 ppm
Max Supply Current
-
7.2 mA
7.2 mA
Operating Supply Voltage
-
-
-
Mount
-
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-06-27
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001BE1-066.6666 provided by its distributors.

MEMS Oscillator, 66.6666 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 66.6666MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm
Oscillator MEMS 66.6666MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 66.6670MHZ CMOS SMD
1.8V~3.3V ¡À50ppm 66.667MHz 5mm*3.2mm*900¦Ìm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.