Microchip DSC1001BE1-024.0000T

MEMS Oscillator, 24 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, DSC1001
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BE1-024.0000T.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001BE1-024.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.755
$ 0.731
$ 0.731
Stock
71,545
63,714
63,714
Authorized Distributors
5
6
6
Frequency
24 MHz
24 MHz
24 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
6.3 mA
6.3 mA
6.3 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-05-27
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

In a Pack of 5, Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, DSC1001DI1-024.0000
24 MHz XO (Standard) CMOS Oscillator 1.8V 3.3V Standby (Power Down) 4-VDFN
MEMS Oscillator, 24 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
CTS Components625M3I024M00000
SMD Crystal Oscillator 24MHz 1.8V 15pF 4-Pin CSMD T/R
ECS InternationalECS-1633-240-BN-TR
Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
Silicon Lab501JAA24M0000DAG
Mems Oscillator, Cmemsr, Si50x Series, 24 Mhz, 50 Ppm, 3.3 V, Smd, 2.5Mm X 2Mm, Cmos

Descriptions

Descriptions of Microchip DSC1001BE1-024.0000T provided by its distributors.

MEMS Oscillator, 24 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm
Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 24.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.