Microchip DSC1001BE1-001.4850

4 Vdfn 3.2X5.0X0.9MM Tube , Mems Oscillator, Low Power, Lvcmos, -20C-70C, 50PPM, 5X3.2MM
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BE1-001.4850.

Microchip

Datasheet24 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001BE1-001.4850 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.755
Stock
27,232
30,025
Authorized Distributors
5
4
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Projected EOL Date2044-09-20
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001BE1-001.4850 provided by its distributors.

4 VDFN 3.2X5.0X0.9MM TUBE , MEMS OSCILLATOR, LOW POWER, LVCMOS, -20C-70C, 50PPM, 5X3.2MM
MEMS OSC, LVCMOS, 1.485MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm
Oscillator MEMS 1.485MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 1.4850MHZ CMOS SMD
Microchip DSC1001BE1-001.4850 振荡器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.