Microchip DSC1001AI2-100.0000

MEMS OSC, LVCMOS, 100MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AI2-100.0000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-15.85%

CAD Models

Download Microchip DSC1001AI2-100.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.813
$ 0.877
$ 0.877
Stock
91,734
64,750
64,750
Authorized Distributors
6
6
6
Frequency
100 MHz
100 MHz
100 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
8.7 mA
8.7 mA
8.7 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Standard, Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
MEMS Oscillator, 100 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001
Silicon Lab501JCA100M000CAG
SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin DFN Cut Tape
Silicon Lab501JCA100M000BAF
SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin DFN Cut Tape
Silicon Lab501JCA100M000CAF
SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin DFN Cut Tape

Descriptions

Descriptions of Microchip DSC1001AI2-100.0000 provided by its distributors.

MEMS OSC, LVCMOS, 100MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
Oscillator MEMS 100MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Automotive AEC-Q100
MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 100.0000MHZ CMOS SMD
IC SINGLE USB PORT TVS SOT-23-6
25ppm 100MHz VDFN-4(EP) 7mm*5mm*900¦Ìm
Microchip DSC1001AI2-100.0000 振荡器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.