Microchip DSC1001AI2-025.0000T

MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AI2-025.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AI2-025.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 0.893
$ 0.893
Stock
99,865
77,779
77,779
Authorized Distributors
4
6
6
Frequency
25 MHz
-
-
Frequency Stability
25 ppm
-
-
Max Supply Current
6.3 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Standard, Surface Mount
-
-

Supply Chain

Projected EOL Date2039-09-27
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001
MEMS Clock Oscillator -- 25.000MHz, LVCMOS, 1.8-3.3V, 25±ppm, -40°C to 85°C, 3.2 x 2.5mm
MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, 0 to 70C, 7.0 x 5.0mm
SG-310SCN Series 25 MHz 3.3 V ±25 ppm -40 to +85°C SPXO Crystal Oscillator
Silicon Lab501JCA25M0000BAF
MEMS Oscillator, CMEMSr, Si50x Series, 25 MHz, 20 ppm, 3.3 V, SMD, 5mm x 3.2mm, CMOS
Silicon Lab501JCA25M0000BAG
MEMS Oscillator, CMEMSr, Si50x Series, 25 MHz, 20 ppm, 3.3 V, SMD, 5mm x 3.2mm, CMOS

Descriptions

Descriptions of Microchip DSC1001AI2-025.0000T provided by its distributors.

MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
OSC MEMS 25.000MHZ CMOS SMD / Oscillator MEMS 25MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD T/R
MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM
Mems O , L P , -40C-85C, 25 4 Vdfn 5 7 0.9 T/r
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 25.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.