Microchip DSC1001AI2-014.3180

MEMS OSC, LVCMOS, 14.318MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AI2-014.3180.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-14.00%

CAD Models

Download Microchip DSC1001AI2-014.3180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
$ 0.89
Stock
80,275
56,659
Authorized Distributors
6
4
Frequency
-
14.318 MHz
Frequency Stability
-
25 ppm
Max Supply Current
-
6.3 mA
Operating Supply Voltage
-
3.3 V
Mount
-
Surface Mount

Supply Chain

Projected EOL Date2044-08-05
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001AI2-014.3180 provided by its distributors.

MEMS OSC, LVCMOS, 14.318MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
MEMS Oscillator 14.318MHz 4-Pin DFN Tube
Oscillator MEMS 14.318MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Automotive AEC-Q100
CMOS 1.7V 3.6V 16.6mA 15pF ¡À25ppm 14.318MHz 7mm*5mm*900¦Ìm
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 14.3180MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.