Microchip DSC1001AI2-001.0000T

Silicon Oscillator 1MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AI2-001.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AI2-001.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.895
$ 0.81
Stock
66,568
104,660
Authorized Distributors
5
6
Frequency
1 MHz
1 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-05-25
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Mems Oscillator, Low Power, -40C-85C, 25Ppm, 4 Vdfn 2.5X3.0X0.9Mm T/R
MEMS Oscillator, 1 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 1 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 1MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
MEMS OSC, LVCMOS, 1MHz, 25PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm
CTS ComponentsMXO45-5C-1M0000
TH Crystal Oscillator 1MHz 5V 50pF 14-Pin Metal DIP Tray

Descriptions

Descriptions of Microchip DSC1001AI2-001.0000T provided by its distributors.

Silicon Oscillator 1MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 5X7X0.9Mm T/r
MEMS OSC, LVCMOS, 1MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.