Microchip DSC1001AI1-025.0000

MEMS Oscillator, 25 MHz, SMD, 7mm x 5mm, 50 ppm, 3.3 V, DSC1001
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AI1-025.0000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-10.10%

CAD Models

Download Microchip DSC1001AI1-025.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.823
$ 0.823
Stock
80,474
91,714
91,714
Authorized Distributors
6
6
6
Frequency
-
25 MHz
25 MHz
Frequency Stability
-
50 ppm
50 ppm
Max Supply Current
-
6.3 mA
6.3 mA
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
-
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Projected EOL Date2044-08-01
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1001AI1-025.0000 provided by its distributors.

MEMS Oscillator, 25 MHz, SMD, 7mm x 5mm, 50 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
MEMS OSC XO 25.0000MHZ CMOS SMD / 25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead Exposed Pad

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.