Microchip DSC1001AE5-004.0000

MEMS OSC, LVCMOS, 4MHz, 10PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE5-004.0000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-75.47%

CAD Models

Download Microchip DSC1001AE5-004.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.44
$ 1.44
Stock
52,733
47,449
47,449
Authorized Distributors
6
6
6
Frequency
-
4 MHz
4 MHz
Frequency Stability
-
10 ppm
10 ppm
Max Supply Current
-
6.3 mA
6.3 mA
Operating Supply Voltage
-
-
-
Mount
-
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-09-04
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001AE5-004.0000 provided by its distributors.

MEMS OSC, LVCMOS, 4MHz, 10PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
Oscillator MEMS 4MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
CMOS 1.7V 3.6V 6.5mA 15pF ¡À10ppm 4MHz 7mm*5mm*900¦Ìm
MEMS OSC XO 4.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.