Microchip DSC1001AE1-054.0000

MEMS OSC, LVCMOS, 54MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE1-054.0000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-14.38%

CAD Models

Download Microchip DSC1001AE1-054.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 0.823
Stock
122,876
68,700
Authorized Distributors
6
4
Case/Package
-
SMD/SMT
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
54 MHz
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2044-09-23
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001AE1-054.0000 provided by its distributors.

MEMS OSC, LVCMOS, 54MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
Oscillator MEMS 54MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Automotive AEC-Q100
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSCILLATOR LOW POWER-20 TO 70C50PPM
MEMS OSC XO 54.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.