Microchip DSC1001AE1-001.4850T

4 Vdfn 5X7X0.9MM T/r , Mems Oscillator, Low Power, Lvcmos, -20C-70C, 50PPM, 7.0X5.0MM
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE1-001.4850T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AE1-001.4850T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.825
Stock
75,876
60,148
Authorized Distributors
4
6
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Projected EOL Date2044-05-26
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip DSC1001AE1-001.4850T provided by its distributors.

4 VDFN 5X7X0.9MM T/R , MEMS OSCILLATOR, LOW POWER, LVCMOS, -20C-70C, 50PPM, 7.0X5.0MM
MEMS OSC, LVCMOS, 1.485MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
Oscillator MEMS 1.485MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD T/R Automotive AEC-Q100
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 1.4850MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.