Microchip DSA557-0344FL0TVAO

2-output Auto Grade MEMS PCIe Clock Generator, HCSL, -40 to 105C, 100ppm, 1000 TR
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSA557-0344FL0TVAO.

Microchip

Datasheet24 pages2 years ago

Augswan

Alternate Parts

Price @ 1000
$ 3.26
$ 3.61
Stock
43,515
46,932
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-03-25
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip DSA557-0344FL0TVAO provided by its distributors.

2-output Auto Grade MEMS PCIe Clock Generator, HCSL, -40 to 105C, 100ppm,1000 TR
Clock Generation, 100MHz, 2.5 to 3.3V, VQFN-14, RoHS
Microchip SCT
2-OUTPUT AUTO GRADE MEMS PCIE CL / PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2)
2-OUTPUT AUTO GRADE MEMS PCIE CL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.