Microchip DSA557-0344FI0VAO

2-output Automtive Grade MEMS PCIe Clock Generator, HCSL, -40 to 85C, 100ppm
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSA557-0344FI0VAO.

Microchip

Datasheet24 pages2 years ago

Augswan

Inventory History

1 year trend:
Restocked

CAD Models

Download Microchip DSA557-0344FI0VAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 2.95
Stock
51,798
59,912
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-02
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSA557-0344FI0VAO provided by its distributors.

2-output Automtive Grade MEMS PCIe Clock Generator, HCSL, -40 to 85C, 100ppm
Clock Generation, 100MHz, 2.5 to 3.3V, VQFN-14, RoHS
Microchip SCT
2-OUTPUT AUTOMTIVE GRADE MEMS PC / PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2)
2-OUTPUT AUTOMTIVE GRADE MEMS PC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.