Microchip DSA2311KI1-R0016VAO

Clk Gen, Automotive, CMOS, -40C-85C, 50ppm, 2.5x2.0mm, AEC-Q100, 24MHz & 5MHz
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSA2311KI1-R0016VAO.

Microchip

Datasheet18 pages8 years ago

Alternate Parts

Price @ 1000
$ 2.74
$ 2.48
Stock
50,488
24,583
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Descriptions

Descriptions of Microchip DSA2311KI1-R0016VAO provided by its distributors.

Clk Gen, Automotive, CMOS, -40C-85C, 50ppm, 2.5x2.0mm, AEC-Q100, 24MHz & 5MHz
MEMS OSC XO 2.25V-3.6V 6VDFN / LVCMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 6-VDFN
Oscillator, 170MHz, 23mA, VDFN-6, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.