Microchip DSA1101DA1-033.3330VAO

MEMS OSC, AUTO, LVCMOS, 33.333MHz, 50PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSA1101DA1-033.3330VAO.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Alternate Parts

Price @ 1000
$ 1.086
$ 1.086
Stock
66,972
43,987
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-03-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip DSA1101DA1-033.3330VAO provided by its distributors.

MEMS OSC, AUTO, LVCMOS, 33.333MHz, 50PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm
MEMS OSCILLATOR, AUTOMOTIVE, CMO / 33.333 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Oscillator, 170MHz, 21mA, VDFN-6, RoHS
Microchip SCT
MEMS OSCILLATOR, AUTOMOTIVE, CMO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.