Microchip DS31400GN2

Clock Generator 0.002MHz to 750MHz-IN 750MHz-OUT 256-Pin CSBGA
$ 52.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DS31400GN2.

Microchip

Datasheet132 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 52.76
$ 32.105
Stock
51,740
35,818
Authorized Distributors
5
5
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DS31400GN2 provided by its distributors.

Clock Generator 0.002MHz to 750MHz-IN 750MHz-OUT 256-Pin CSBGA
CSPBGA-256(17x17) Clock / Timing - Application Specific ROHS
Dual DPLL Timing IC w/APLL w/ 1588 Clock
SyncE and IEEE 1588, 400Hz, BGA-256, ROHS
Microchip SCT
IC CLK/FRQ SYN ETHERNET 256-LBGA
IC-TIMING GENERATOR 750.0 MHz 3.3 V CSBG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.