Microchip DN3765K4-G

Trans MOSFET N-CH Si 650V 0.3A 3-Pin(2+Tab) DPAK T/R
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN3765K4-G.

Microchip

Datasheet0 pages0 years ago

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-13.90%

CAD Models

Download Microchip DN3765K4-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-17
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

E Series N-Channel 650 V 78 W 0.6 O 48 nC Surface Mount Power Mosfet - DPAK
Power Mosfet, N Channel, 10.6 A, 650 V, 0.34 Ohm, 10 V, 3 V Rohs Compliant: Yes
Power MOSFET, N Channel, 650 V, 10.6 A, 0.34 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET N-CH 650V 6A 3-Pin(2+Tab) DPAK T/R
78W(Tc) 30V 4V@ 250¦ÌA 34nC@ 10 V 1N 620V 900m¦¸@ 3A,10V 6A 578pF@100V TO-252AA 2.38mm
onsemiFQD1N50TM
TRANS MOSFET N-CH 500V 1.1A 3PIN DPAK

Descriptions

Descriptions of Microchip DN3765K4-G provided by its distributors.

Trans MOSFET N-CH Si 650V 0.3A 3-Pin(2+Tab) DPAK T/R
2.5W(Ta) 20V 1N 650V 8¦¸@ 150mA,0V 300mA 825pF@25V DPAK,TO-252 6.73mm*6.1mm*2.39mm
MICROCHIP DN3765K4-G. MOSFET, N CHANNEL, 650V, 0.3A, TO-252AA-3
MOSFET, DEPLETION-MODE, 650V, 8.0 Ohm
Depletion-Mode N-Channel, 8Ω, -1.5 to -3.5V, DPAK-3, RoHS
Microchip SCT
MOSFETs NCh DEPLETION-MODE VERTICAL DMOS FET
MOSFET N-CH 650V 300MA TO252-3
TO-252-3 Pre-ordered MCUs ROHS
Mosfet, N Channel, 650V, 0.3A, To-252Aa-3; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:300Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:0V; Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip Technology DN3765K4-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN3765K4-G.
  • DN3765K4G