Microchip DN2535N3-G

MOSFET Housing type: TO-92 Polarity: N Variants: Depletion mode Power dissipation: 1 W
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN2535N3-G.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Electro Sonic

Farnell

Mouser

Inventory History

3 month trend:
-5.09%

CAD Models

Download Microchip DN2535N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVN3320ASTOA
MOSFET N-CH 200V 0.1A TO92-3 / Trans MOSFET N-CH 200V 0.1A 3-Pin E-Line T/R
Diodes Inc.ZVN3320A
MOSFET N-CH 200V 0.1A TO92-3
Tape & Reel (TR) Through Hole N-Channel Single Mosfet Transistor 150mA Ta 150mA 400mW 10ns
Bulk Through Hole N-Channel MOSFET (Metal Oxide) Mosfet Transistor 500mA Tc 900mW Ta 450V -55C~150C TJ
N-Channel Power MOSFET, QFET®, 500 V, 0.35 A, 5.3 Ω, TO-92L
STMicroelectronicsSTQ2HNK60ZR-AP
N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package

Descriptions

Descriptions of Microchip DN2535N3-G provided by its distributors.

MOSFET Housing type: TO-92 Polarity: N Variants: Depletion mode Power dissipation: 1 W
DN2535 Series 350 V 120 mA N-Channel Depletion-Mode Vertical DMOS FETs - TO-92-3
Power MOSFET, N Channel, 350 V, 120 mA, 17 ohm, TO-92, Through Hole
Trans MOSFET N-CH Si 350V 0.12A 3-Pin TO-92 Bag
Mosfet, N Channel, 350V, 0.12A, To-92-3; Channel Type:N Channel; Drain Source Voltage Vds:350V; Continuous Drain Current Id:120Ma; Transistor Mounting:Through Hole; Rds(On) Test Voltage:0V; Gate Source Threshold Voltage Max:-; Msl:- Rohs Compliant: Yes |Microchip Technology DN2535N3-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN2535N3-G.
  • DN2535N3G