onsemi FQNL2N50BTA

N-channel Power Mosfet, Qfet®, 500 V, 0.35 A, 5.3 Ω, TO-92L
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQNL2N50BTA.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-16
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-04-09
LTD Date2021-10-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

MOSFET N-CH 500V 0.27A TO-92L
MOSFET N-CH 500V 270MA TO92-3 / N-Channel 500 V 270mA (Tc) 1.5W (Tc) Through Hole TO-92-3
STMicroelectronicsSTQ2HNK60ZR-AP
N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package
STMicroelectronicsSTQ2NK60ZR-AP
N-channel 600 V, 7.2 Ohm, 0.4 A Zener-protected SuperMESH(TM) MOSFET in a TO-92 package
Trans MOSFET N-CH 450V 0.5A 3-Pin TO-92 Bulk
STMicroelectronicsSTQ1NC45R-AP
0.5A, 450V, 4.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-92, ROHS COMPLIANT, AMMOPAK-3

Descriptions

Descriptions of onsemi FQNL2N50BTA provided by its distributors.

N-Channel Power MOSFET, QFET®, 500 V, 0.35 A, 5.3 Ω, TO-92L
TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,350MA I(D),TO-92
Trans MOSFET N-CH 500V 0.35A 3-Pin TO-92L Fan-Fold
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd