Microchip CL8801K63-G

SEQUENTIAL LINEAR LED DRIVER33 VQFN 6x6x1.0mm TRAY | Microchip Technology Inc. CL8801K63-G
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL8801K63-G.

Microchip

Datasheet14 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip CL8801K63-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.68
$ 9.47
Stock
130,642
162,511
Authorized Distributors
6
6
Case/Package
VQFN
-
Number of Pins
33
-
Number of Outputs
4
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
200 mA
200 mA
Output Voltage
350 V
350 V
Efficiency
-
-
Min Output Voltage
70 V
70 V
Max Output Voltage
350 V
350 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Projected EOL Date2039-01-17
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip CL8801K63-G provided by its distributors.

SEQUENTIAL LINEAR LED DRIVER33 VQFN 6x6x1.0mm TRAY | Microchip Technology Inc. CL8801K63-G
CL8801 Series 200 mA 275 V Quad Output Surface Mount LED Driver - QFN-33
LED DRVR Boost 4-CH Phase 350V 0.2A 33-Pin QFN Tray
Sequential Linear LED Driver, 90 to 275V, 200mA, VQFN-33, RoHS
Microchip SCT
Tray CL8801 Boost Surface Mount led driver 0.5mm 200mA 350V -55C~125C TJ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL8801K63G