Texas Instruments TLC5973DR

3-channel, 12-bit PWM constant current LED driver 8-SOIC -40 to 125
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5973DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-1.21%

CAD Models

Download Texas Instruments TLC5973DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.608
Stock
1,386,311
450,564
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
3
3
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Max Output Current
50 mA
-
Output Voltage
21 V
21 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
21 V
21 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC59731DR
3-channel, 8-bit, PWM LED driver with Single-Wire Interface 8-SOIC -40 to 125
onsemiFL663MX
Flyback Converter 25V 15V 25V No SOIC-8 Wire Mount, SMD, Adhesive Mount 4.9mm × 3.9mm × 1.75mm
Diodes Inc.AP3021MTR-G1
Switching Controller, Voltage-mode, 0.01A, 412kHz Switching Freq-Max, PDSO8
NUD4001 Series 500 mA 30 V Surface Mount High Current LED Driver - SOIC-8
NUD4011 Series 70 mA 200 V Surface Mount Low Current LED Driver - SOIC-8
Diodes Inc.AL3022MTR-G1
AL3022 Series 20 V 140 kHz Surface Mount PWM Boost Controller - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC5973DR provided by its distributors.

3-channel, 12-bit PWM constant current LED driver 8-SOIC -40 to 125
LED Driver 10000uA Supply Current 8-Pin SOIC T/R / IC LED DRIVER LINEAR 50MA 8SOIC
6V Shift Register 50mA 3 3V 21V SOIC-8 wire mounting,SMD mount,glue mount 1.75mm(height)
LED DRVR Boost 3-CH 21V 0.05A 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.