Texas Instruments TLC59731DR

3-channel, 8-bit, PWM LED driver with Single-Wire Interface 8-SOIC -40 to 125
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59731DR.

Texas Instruments

Datasheet25 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-96.54%

CAD Models

Download Texas Instruments TLC59731DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.653
Stock
1,097,078
409,780
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
3
3
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Max Output Current
50 mA
-
Output Voltage
21 V
21 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
21 V
21 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5973DR
3-channel, 12-bit PWM constant current LED driver 8-SOIC -40 to 125
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
Diodes Inc.AL3022MTR-G1
AL3022 Series 20 V 140 kHz Surface Mount PWM Boost Controller - SOIC-8
Diodes Inc.AP3021MTR-G1
Switching Controller, Voltage-mode, 0.01A, 412kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Texas Instruments TLC59731DR provided by its distributors.

3-channel, 8-bit, PWM LED driver with Single-Wire Interface 8-SOIC -40 to 125
LED DRVR Boost 3-CH 21V 0.05A 8-Pin SOIC T/R
21V 6MHz 3 Shift Register Linear 50mA 3V~6V SOP-8 LED Drivers ROHS
LED Driver 4500uA Supply Current 8-Pin SOIC T/R
LED Drivers; TLC59731DR; TEXAS INSTRUMENTS; 8; 3; 6 V; 3 V
6V PWM Shift Register 50mA 3 -0.3V 3V 21V SOIC-8 wire mounting,SMD mount,glue mount 1.75mm(height)
IC LED DRIVER LINEAR 50MA 8SOIC
LED Driver, 6-Segment, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.