
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CAP1296-1-SL-TR | 0 | 2600 | 22h | ||||||||
| Newark | CAP1296-1-SL-TR | 0 | 2600 | Tape & Reel | ||||||||
| Microchip | CAP1296-1-SL-TR | 0 | 2600 | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | CAP1296-1-SL-TR | 0 | 650 | Bulk | ||||||||
| Avnet | CAP1296-1-SL-TR | 0 | 2600 | 12h |
Download datasheets and manufacturer documentation for Microchip CAP1296-1-SL-TR.
Download Microchip CAP1296-1-SL-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip CAP1296-1-SL-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip CAP1296-1-SL-TR.