Microchip CAP1208-1-SL

Capacitive Touch Screen 2-Wire 14-Pin SOIC N Tube
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CAP1208-1-SL.

Microchip

Datasheet64 pages10 years ago

Inventory History

3 month trend:
-65.21%

CAD Models

Download Microchip CAP1208-1-SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 1.794
Stock
110,356
146,588
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
-
-
Resolution
1 B
1 B
Interface
I2C, SMBus
I2C, SMBus
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-01-13
Country of AssemblyPhilippines, Thailand
Country of FabricationSingapore
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsMMA8452QR1
3-AXIS, 12-BIT/8-BIT DIGITAL ACCELEROMETER Analog Circuit, 1 Func
NXP SemiconductorsMMA8453QR1
3-AXIS, 10-BIT/8-BIT DIGITAL ACCELEROMETER Analog Circuit, 1 Func
NXP SemiconductorsMMA8451QR1
3-AXIS, 14-BIT/8-BIT DIGITAL ACCELEROMETER Analog Circuit, 1 Func
NXP SemiconductorsMMA8452QT
MMA8452 Series 卤2/卤4/卤8 g 3-Axis 12-bit/8-bit Digital Accelerometer - QFN-16
NXP SemiconductorsMMA8453QT
3-axis high-performance digital accelerometer, VQFN16

Descriptions

Descriptions of Microchip CAP1208-1-SL provided by its distributors.

Capacitive Touch Screen 2-Wire 14-Pin SOIC N Tube
R-PDSO-G14 CAP1208 Buttons 1999 capacitive touch sensor 3.9mm 750muA 8b 3V~5.5V
Touch Screen Ctrl, I2C, Smbus, Soic-14; Ic Interface Type:I2C, Smbus; Resolution (Bits):-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Controller Ic Case Style:Soic; No. Of Pins:14Pins; Product Range:- Rohs Compliant: Yes |Microchip Technology CAP1208-1-SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.