Microchip CAP1206-1-SL-TR

R-PDSO-G14 CAP1206 Buttons 2016 capacitive touch sensor 1.75mm 750muA 8b 3V~5.5V
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CAP1206-1-SL-TR.

Microchip

Datasheet63 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Electro Sonic

Inventory History

3 month trend:
-41.82%

CAD Models

Download Microchip CAP1206-1-SL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 0.705
Stock
313,912
93,451
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Resolution
1 B
1 B
Interface
I2C, SMBus
I2C, SMBus
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2044-01-13
Country of AssemblyPhilippines, Thailand
Country of FabricationSingapore
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip CAP1206-1-SL-TR provided by its distributors.

R-PDSO-G14 CAP1206 Buttons 2016 capacitive touch sensor 1.75mm 750muA 8b 3V~5.5V
Sensor Controller Capacitive 6-CH I2C 14-Pin SOIC T/R
Capacitive Touch Screen 2-Wire 14-Pin SOIC N T/R
Touch Screen Ctrl, I2C, Smbus, Soic-14; Ic Interface Type:I2C, Smbus; Resolution (Bits):-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Controller Ic Case Style:Soic; No. Of Pins:14Pins; Product Range:- Rohs Compliant: Yes |Microchip Technology CAP1206-1-SL-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.