Microchip BM71BLES1FC2-0002AA

Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1871, -90dBm
$ 7.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM71BLES1FC2-0002AA.

Upverter

Datasheet70 pages7 years ago

Microchip

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-3.84%

CAD Models

Download Microchip BM71BLES1FC2-0002AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.92
$ 8.319
$ 8.319
Stock
122,319
152,142
152,142
Authorized Distributors
3
6
6
Bandwidth
78 MHz
78 MHz
78 MHz
Data Rate
8.6 kbps
8.6 kbps
8.6 kbps
Interface
I2C, SPI, UART
UART
UART
Max Frequency
2.48 GHz
2.48 GHz
2.48 GHz
Sensitivity (dBm)
-90 dBm
-
-
Current - Receiving
10 mA
3.2 mA
3.2 mA
Current - Transmitting
10 mA
3.3 mA
3.3 mA
Case/Package
Module
Module
Module
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
-20 °C
-20 °C

Supply Chain

Projected EOL Date2044-02-19
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8517.79.0000
Introduction Date2016-02-19
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1871, -90dBm
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
Bluetooth 1.9V to 5.5V 1Mbps 35-Pin SMD T/R
1.9 V to 5.5 V 128 kB Flash 16 kB SRAM SMT EZ-BLE PRoC Module
91dBm 2.4GHz 4.5V 2.482GHz 1Mbps I²C SPI UART 1.8V SMD-21P SMD 10mm × 10mm × 1.8mm

Descriptions

Descriptions of Microchip BM71BLES1FC2-0002AA provided by its distributors.

Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1871, -90dBm
Bluetooth Low Energy Module, Shielded, Antenna, 9x11.5mm
Bluetooth Modules, 1.9V to 3.6V, -40C to +85C, MODULE-16, RoHS
Microchip SCT
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 16-Pin Tray
BLUETOOTH MODULE, V4.2, 2.402-2.48GHZ
BLUET4.2 BLE +SH. +ANT. 11.5x9
BLUETOOTH 4.2 BLE MODULE, SHIELD
RF TXRX MOD BLUETOOTH CHIP SMD
Bluetooth Module, V4.2, 2.402-2.48Ghz; Bluetooth Version:bluetooth 4.2; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:8.6Kbps; Bluetooth Class:-; Receive Sensitivity:-90Dbm; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.