Microchip AVR128DB28-E/SP

128KB 1.8V~5.5V AVR 24MHz FLASH 23 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AVR128DB28-E/SP.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.28%

Alternate Parts

Price @ 1000
$ 3.32
$ 2.945
Stock
59,053
74,428
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-10-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AVR128DB28-E/SP provided by its distributors.

128KB 1.8V~5.5V AVR 24MHz FLASH 23 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8 Bit MCU, AVR DB Family AVR128DB Series Microcontrollers, AVR, 24 MHz, 128 KB, 28 Pins, SPDIP
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDIP28
MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tray
128KB, 8KB RAM, 28p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI
Mcu, 8Bit, 24Mhz, Spdip-28; Product Range:Avr Db Family Avr128Db Series Microcontrollers; Device Core:Avr; Operating Frequency Max:24Mhz; Program Memory Size:128Kb; No. Of Pins:28Pins; Ic Case/Package:Spdip; No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip Technology AVR128DB28-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVR128DB28E/SP