Microchip AVR128DA48-I/6LX

Mcu, 8Bit, 24Mhz, Vqfn-Ep-48 Rohs Compliant: Yes |Microchip Technology AVR128DA48-I/6LX
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AVR128DA48-I/6LX.

Microchip

Datasheet0 pages0 years ago
Datasheet684 pages4 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+64.83%

CAD Models

Download Microchip AVR128DA48-I/6LX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.715
$ 3.18
$ 3.18
Stock
77,439
1,230,150
1,230,150
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-03-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-03-16
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip AVR128DA48-I/6LX provided by its distributors.

Mcu, 8Bit, 24Mhz, Vqfn-Ep-48 Rohs Compliant: Yes |Microchip Technology AVR128DA48-I/6LX
MCU 8-Bit AVR128DA48 AVR RISC 128KB Flash 1.8V to 5.5V 48-Pin VQFN Tray
8-bit AVR MCU, 128 KB, 16384 Bytes, 24 MHz, 1.8 to 5.5V, VQFN-48, RoHS
Microchip SCT
AVR-DA Series 128 kB Flash 16 kB SRAM 24 MHz 8-Bit Microcontroller - VQFN-48
128KB, 16KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI
1.8V~5.5V 24MHz 16KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 41 5.5V 24MHz I2C,SPI,UART,USART 512 x 8 8bit AVR QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVR128DA48-I 6LX
  • AVR128DA48-I-6LX
  • AVR128DA48-I6LX
  • AVR128DA48I/6LX
  • AVR128DA48I6LX