
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-AVR128DA32T-E/RXBCT-ND | 878 | 1 | Cut Tape | ||||||||
| TME | AVR128DA32T-E/RXB | 0 | 5K | 14h | ||||||||
| Microchip | AVR128DA32T-E/RXB | 4,985 | 5 | Tape & Reel | 7h | |||||||
| Newark | AVR128DA32T-E/RXB | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | AVR128DA32T-E/RXB | 0 | 1250 | Bulk |
Download Microchip AVR128DA32T-E/RXB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip AVR128DA32T-E/RXB provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: