
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATXMEGA8E5-ANR | 0 | 2K | 17h | ||||||||
| Newark | ATXMEGA8E5-ANR | 0 | 2K | Tape & Reel | ||||||||
| Microchip | ATXMEGA8E5-ANR | 0 | 2K | Tape & Reel | 40m | |||||||
| Onlinecomponents.com | ATXMEGA8E5-ANR | 0 | 500 | Bulk | ||||||||
| Master Electronics | ATXMEGA8E5-ANR | 0 | 500 |
Download Microchip ATXMEGA8E5-ANR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA8E5-ANR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: