Microchip ATXMEGA32E5-AU

MCU 8-Bit/16-Bit ATXMEGA32E5 AVR RISC 32KB Flash 1.6V to 3.6V 32-Pin TQFP Tray
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32E5-AU.

Microchip

Datasheet153 pages8 years ago
Datasheet0 pages0 years ago

Upverter

TME

Future Electronics

Newark

Inventory History

3 month trend:
-23.06%

CAD Models

Download Microchip ATXMEGA32E5-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATXMEGA8E5-AU
MCU 8-Bit/16-Bit XMEGA AVR RISC 10KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP Tray
Microchip AVR XMEGASeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP32

Descriptions

Descriptions of Microchip ATXMEGA32E5-AU provided by its distributors.

MCU 8-Bit/16-Bit ATXMEGA32E5 AVR RISC 32KB Flash 1.6V to 3.6V 32-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP32
XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-32
8-bit MCU Microcontrollers; MICROCHIP; ATXMEGA32E5-AU; AVR; 32 MHz; FLASH; 3
Microchip AVR XMEGA MCU, AVR Core, 32-Pin, TQFP Package
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-32; Product Range: AVR ATxmega Family ATXmega E Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/
Device Core = AVR / Data Bus Width bit = 8 / Data Bus Width bit = 16 / Instruction Set Architecture = RISC / Family Name = AVR XMEGA / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA32E5-AU.
  • ATXMEGA32E5AU