
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATXMEGA64A3-MHR | 5 | 16h | |||||||||
| DigiKey | ATXMEGA64A3-MHRCT-ND | 7,069 | 1 | Cut Tape | ||||||||
| TME | ATXMEGA64A3-MHR | 0 | 4K | 15h | ||||||||
| Newark | ATXMEGA64A3-MHR | 0 | 4K | Tape & Reel | ||||||||
| Microchip | ATXMEGA64A3-MHR | 0 | 4K | Tape & Reel | 6h |
Download Microchip ATXMEGA64A3-MHR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA64A3-MHR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: