Microchip ATXMEGA128A3-MH

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP
$ 7.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA128A3-MH.

Upverter

Datasheet134 pages13 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
-0.97%

CAD Models

Download Microchip ATXMEGA128A3-MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit/16-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP Tray
MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP Tray
MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP

Descriptions

Descriptions of Microchip ATXMEGA128A3-MH provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP
8-bit MCU Microcontrollers; MICROCHIP; ATXMEGA128A3-MH; AVR; 32 MHz; FLASH; 7
AVR MCU 1.6V~3.6V 32MHz 8KB Flash 128KB Brown-out Detect/Reset DMA POR PWM WDT I2C IrDA SPI UART USART 2x8 A/D 16x12b D/A 2x12b QFN SMD 9mm × 9mm × 880μm
MCU, 8BIT, AVR XMEGA, 32MHZ, QFN-65; Product Range: AVR ATxmega Family ATXmega A Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 65Pins; MCU Case Style: QFN; No. of I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA 128A3-MH
  • ATXMEGA-128A3-MH
  • ATXMEGA128A3--MH
  • ATXMEGA128A3MH