
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATUC64L4U-ZAUR | 353 | 23h | |||||||||
| TME | ATUC64L4U-ZAUR | 0 | 4K | 14h | ||||||||
| Newark | ATUC64L4U-ZAUR | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATUC64L4U-ZAUR | 0 | 1K | Bulk | ||||||||
| Microchip | ATUC64L4U-ZAUR | 0 | 4K | Tape & Reel | 6h |
Download Microchip ATUC64L4U-ZAUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip ATUC64L4U-ZAUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: