Microchip AT32UC3L0128-ZAUT

MCU 32-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3L0128-ZAUT.

Microchip

Datasheet39 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT32UC3L0128-ZAUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-17
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 48-Pin QFN Tray
MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 48-Pin QFN T/R
MCU 32-bit ATUC AVR RISC 256KB Flash 1.8V 48-Pin QFN Tray

Descriptions

Descriptions of Microchip AT32UC3L0128-ZAUT provided by its distributors.

MCU 32-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray
UC3L-128KB Flash 48QFN 85C green Tray
IC MCU 32BIT 128KB FLASH 48QFN
Mcu, 32Bit, 50Mhz, Qfn-48; Product Range:At32 Family At32Uc3L Series Microcontrollers; Device Core:Avr32; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:128Kb; No. Of Pins:48Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology AT32UC3L0128-ZAUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3L0128ZAUT