
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATUC128L3U-Z3UT | 343 | 14h | |||||||||
| DigiKey | ATUC128L3U-Z3UT-ND | 258 | 1 | Tray | ||||||||
| TME | ATUC128L3U-Z3UT | 0 | 1 | 3h | ||||||||
| Newark | ATUC128L3U-Z3UT | 0 | 260 | |||||||||
| Microchip | ATUC128L3U-Z3UT | 0 | 260 | Tray | 4h |
Download Microchip ATUC128L3U-Z3UT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip ATUC128L3U-Z3UT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: