
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000008176 | 5,928 | 513 | 14h | ||||||||
| DigiKey | ATTINY804-SSF-ND | 165 | 1 | Tube | ||||||||
| TME | ATTINY804-SSF | 0 | 1 | 11h | ||||||||
| Microchip | ATTINY804-SSF | 7,423 | 5 | Tube | 4h | |||||||
| Newark | ATTINY804-SSF | 0 | 1083 |
Download datasheets and manufacturer documentation for Microchip ATTINY804-SSF.
Download Microchip ATTINY804-SSF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip ATTINY804-SSF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATTINY804-SSF.