Microchip ATTINY45V-10SUR

8 Bit MCU, AVR ATtiny Family ATtiny45 Series Microcontrollers, AVR, 10 MHz, 4 KB, 8 Pins, SOIJ
$ 1.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY45V-10SUR.

Future Electronics

Datasheet30 pages29 years ago

Microchip

_legacy Avnet

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-2.14%

CAD Models

Download Microchip ATTINY45V-10SUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
AVR, 8K FLASH, 512B EE AND SRAM, USI, ADC, 8 PINS - 1.8V, 10MHZ, SOIC, IND TEMP,

Descriptions

Descriptions of Microchip ATTINY45V-10SUR provided by its distributors.

8 Bit MCU, AVR ATtiny Family ATtiny45 Series Microcontrollers, AVR, 10 MHz, 4 KB, 8 Pins, SOIJ
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
Avnet Japan
ATtiny Series 4 KB Flash 256 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
AVR microcontroller, 8 bit, 10 MHz, SOIC-8, ATTINY45V-10SUR
IC MCU 8BIT 4KB FLASH 8SOIC / AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 8-SOIC
1.8V~5.5V 10MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT 6 1.8V 5.5V 10MHz USI 256 x 8 A/D 4x10b 8bit AVR SOIC-8 , 5.35mm*5.4mm*2.16mm
MCU, 8BIT, AVR, 10MHZ, SOIJ-8; Product Range: AVR ATtiny Family ATtiny45 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 4KB; RAM Memory Size: 256KB; No. of Pins: 8Pins; MCU Case Style: SOIJ; No. of I/O's: 6I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY45V10SUR